Similar
Similar
Similar
Similar
Similar
Similar




URU1J331MHD | |
|---|---|
DigiKey Part Number | URU1J331MHD-ND |
Manufacturer | |
Manufacturer Product Number | URU1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URU1J331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1J331MHD | Nichicon | 0 | URS1J331MHD-ND | 0,31555 € | Similar |
| URZ1J331MHD | Nichicon | 0 | 493-15952-ND | 1,18000 € | Similar |
| UVK1J331MPD | Nichicon | 0 | UVK1J331MPD-ND | 0,18290 € | Similar |
| UVR1J331MPD | Nichicon | 13.437 | 493-1126-ND | 0,62000 € | Similar |
| ECA-1JM331 | Panasonic Industry | 2.068 | P5195-ND | 0,80000 € | Similar |






