



URS2A331MHD1TN | |
|---|---|
DigiKey Part Number | 493-12260-1-ND - Cut Tape (CT) 493-12260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2A331MHD1TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2A331MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,81920 € | 40,96 € |
| 100 | 0,74530 € | 74,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66604 € | 166,51 € |
| 500 | 0,61774 € | 308,87 € |
| 750 | 0,59336 € | 445,02 € |
| 1.250 | 0,56617 € | 707,71 € |
| 1.750 | 0,55019 € | 962,83 € |
| 2.500 | 0,53476 € | 1.336,90 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

