



URS1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12011-1-ND - Cut Tape (CT) 493-12011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,43090 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34940 € | 174,70 € |
| 1.000 | 0,32371 € | 323,71 € |
| 1.500 | 0,31075 € | 466,13 € |
| 2.500 | 0,29630 € | 740,75 € |
| 3.500 | 0,28780 € | 1.007,30 € |
| 5.000 | 0,27959 € | 1.397,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

