Similar
Similar
Similar
Similar
Similar
Similar
Similar




URS1J101MPD | |
|---|---|
DigiKey Part Number | 493-15912-ND |
Manufacturer | |
Manufacturer Product Number | URS1J101MPD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1J101MPD | Nichicon | 1.944 | 493-6063-ND | 0,46000 € | Similar |
| UVR1J101MPD | Nichicon | 16.425 | 493-1124-ND | 0,37000 € | Similar |
| UVR1J101MPD1TD | Nichicon | 5.963 | 493-UVR1J101MPD1TDCT-ND | 0,39000 € | Similar |
| ECA-1JM101 | Panasonic Industry | 19.082 | P5193-ND | 0,43000 € | Similar |
| ECA-1JM101B | Panasonic Industry | 8.866 | P19536CT-ND | 0,44000 € | Similar |





