



URS1H331MHD1TO | |
|---|---|
DigiKey Part Number | 493-11960-1-ND - Cut Tape (CT) 493-11960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1H331MHD1TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,34790 € | 34,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27978 € | 139,89 € |
| 1.000 | 0,25829 € | 258,29 € |
| 1.500 | 0,24745 € | 371,18 € |
| 2.500 | 0,23536 € | 588,40 € |
| 3.500 | 0,22825 € | 798,88 € |
| 5.000 | 0,22139 € | 1.106,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

