Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar




URS1C471MPD | |
|---|---|
DigiKey Part Number | 493-15899-ND |
Manufacturer | |
Manufacturer Product Number | URS1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C471MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUR1C471MNL1GS | Nichicon | 15 | 493-6217-1-ND | 0,55000 € | Similar |
| UVK1C471MPD | Nichicon | 2.776 | 493-17330-ND | 0,35000 € | Similar |
| UVR1C471MPD | Nichicon | 1.984 | 493-1043-ND | 0,32000 € | Similar |
| UVR1C471MPD1TA | Nichicon | 4.985 | 493-UVR1C471MPD1TACT-ND | 0,32000 € | Similar |
| UVR1E471MPD | Nichicon | 7.307 | 493-1064-ND | 0,41000 € | Similar |










