



URS1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11990-1-ND - Cut Tape (CT) 493-11990-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 828 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1C102MHD | Nichicon | 314 | 493-15895-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,39100 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31592 € | 157,96 € |
| 1.000 | 0,29226 € | 292,26 € |
| 1.500 | 0,28032 € | 420,48 € |
| 2.500 | 0,26700 € | 667,50 € |
| 3.500 | 0,25918 € | 907,13 € |
| 5.000 | 0,25162 € | 1.258,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

