MFR Recommended




URS1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-11966-1-ND - Cut Tape (CT) 493-11966-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1A222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.104 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A222MHD1TO | Nichicon | 5.065 | 493-12022-1-ND | 0,98000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,35590 € | 35,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,26453 € | 264,53 € |
| 1.500 | 0,25349 € | 380,24 € |
| 2.500 | 0,24117 € | 602,92 € |
| 3.500 | 0,23393 € | 818,75 € |
| 5.000 | 0,22693 € | 1.134,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


