URS0J102MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,08830 €
Datasheet

Similar


Nichicon
In Stock: 512
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 1.766
Unit Price: 0,47000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,14618 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15256 €
Datasheet

Similar


Panasonic Industry
In Stock: 27.126
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.871
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 827
Unit Price: 0,38000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS0J102MPD

DigiKey Part Number
493-17193-ND
Manufacturer
Manufacturer Product Number
URS0J102MPD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS0J102MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
586.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK0J102MPDNichicon0UVK0J102MPD-ND0,08830 €Similar
UVR0J102MPDNichicon512493-1007-ND0,34000 €Similar
UVR1A102MPDNichicon1.766493-1025-ND0,47000 €Similar
6.3WXA1000MEFC10X9Rubycon06.3WXA1000MEFC10X9-ND0,14618 €Direct
10WXA1000MEFC10X9Rubycon010WXA1000MEFC10X9-ND0,15256 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes