Direct
Direct
Parametric Equivalent




UPZW6390MHD | |
|---|---|
DigiKey Part Number | 493-4732-ND |
Manufacturer | |
Manufacturer Product Number | UPZW6390MHD |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZW6390MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCYW6390MHD | Nichicon | 580 | 493-6867-ND | 2,13000 € | Direct |
| 420KXW39MEFC12.5X30 | Rubycon | 0 | 420KXW39MEFC12.5X30-ND | 0,70046 € | Direct |
| EPAG421ELL390MK30S | Chemi-Con | 0 | EPAG421ELL390MK30S-ND | 0,63351 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,86413 € | 518,48 € |
| Unit Price without VAT: | 0,86413 € |
|---|---|
| Unit Price with VAT: | 1,02831 € |




