



UPZ2W820MHD6 | |
|---|---|
DigiKey Part Number | 493-11298-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2W820MHD6 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2W820MHD6 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97200 € | 29,72 € |
| 50 | 2,41160 € | 120,58 € |
| 100 | 2,23500 € | 223,50 € |
| 500 | 1,93146 € | 965,73 € |
| 1.000 | 1,83607 € | 1.836,07 € |
| 2.500 | 1,73436 € | 4.335,90 € |
| 5.000 | 1,67317 € | 8.365,85 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

