



UPZ2W240MND9 | |
|---|---|
DigiKey Part Number | 493-4419-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2W240MND9 |
Description | CAP ALUM 24UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 24 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2W240MND9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,38700 € | 23,87 € |
| 50 | 1,91900 € | 95,95 € |
| 300 | 1,58650 € | 475,95 € |
| 600 | 1,49498 € | 896,99 € |
| 1.200 | 1,41898 € | 1.702,78 € |
| 2.700 | 1,34627 € | 3.634,93 € |
| 5.100 | 1,29935 € | 6.626,69 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

