



UPZ2G680MHD | |
|---|---|
DigiKey Part Number | 493-11286-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2G680MHD |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2G680MHD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,74500 € | 17,45 € |
| 50 | 1,38540 € | 69,27 € |
| 100 | 1,27200 € | 127,20 € |
| 500 | 1,07690 € | 538,45 € |
| 1.000 | 1,01553 € | 1.015,53 € |
| 2.500 | 0,95008 € | 2.375,20 € |
| 5.000 | 0,91025 € | 4.551,25 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

