150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2G151MHD6

DigiKey Part Number
493-11307-ND
Manufacturer
Manufacturer Product Number
UPZ2G151MHD6
Description
CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2G151MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.155 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,29000 €32,90 €
502,68020 €134,01 €
1002,48830 €248,83 €
5002,15848 €1.079,24 €
1.0002,05479 €2.054,79 €
2.5001,94428 €4.860,70 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €