



UPZ2D820MPD | |
|---|---|
DigiKey Part Number | 493-11271-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2D820MPD |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2D820MPD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,76100 € | 38,05 € |
| 200 | 0,63360 € | 126,72 € |
| 600 | 0,56117 € | 336,70 € |
| 1.000 | 0,53407 € | 534,07 € |
| 2.600 | 0,49233 € | 1.280,06 € |
| 5.000 | 0,46935 € | 2.346,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

