470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2D471MHD

DigiKey Part Number
493-11305-ND
Manufacturer
Manufacturer Product Number
UPZ2D471MHD
Description
CAP ALUM 470UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2D471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.778 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,22800 €32,28 €
502,62680 €131,34 €
1002,43750 €243,75 €
5002,11230 €1.056,15 €
1.0002,01008 €2.010,08 €
2.5001,90109 €4.752,72 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €