270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2D271MHD

DigiKey Part Number
493-4733-ND
Manufacturer
Manufacturer Product Number
UPZ2D271MHD
Description
CAP ALUM 270UF 20% 200V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2D271MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.218 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,07700 €20,77 €
501,66000 €83,00 €
1001,52850 €152,85 €
5001,30238 €651,19 €
1.0001,23127 €1.231,27 €
2.5001,15544 €2.888,60 €
5.0001,10928 €5.546,40 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €