



UPX1E331MHD | |
|---|---|
DigiKey Part Number | UPX1E331MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPX1E331MHD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPX1E331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 756 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.008 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41740 € | 333,92 € |
| Unit Price without VAT: | 0,41740 € |
|---|---|
| Unit Price with VAT: | 0,49671 € |

