



UPX1A331MPD | |
|---|---|
DigiKey Part Number | UPX1A331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPX1A331MPD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPX1A331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 378 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 504 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29498 € | 176,99 € |
| Unit Price without VAT: | 0,29498 € |
|---|---|
| Unit Price with VAT: | 0,35103 € |

