4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2W4R7MHD1TO

DigiKey Part Number
493-12034-1-ND - Cut Tape (CT)
493-12034-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2W4R7MHD1TO
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2W4R7MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
78.4 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2W4R7MHDNichicon2.016493-2068-ND0,99000 €Parametric Equivalent
In-Stock: 1.773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64300 €6,43 €
500,49000 €24,50 €
1000,44170 €44,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35858 €179,29 €
1.0000,33238 €332,38 €
1.5000,31916 €478,74 €
2.5000,30442 €761,05 €
3.5000,29575 €1.035,12 €
5.0000,28739 €1.436,95 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €