



UPW2W4R7MHD1TO | |
|---|---|
DigiKey Part Number | 493-12034-1-ND - Cut Tape (CT) 493-12034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2W4R7MHD1TO |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W4R7MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 78.4 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2W4R7MHD | Nichicon | 2.016 | 493-2068-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,44170 € | 44,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35858 € | 179,29 € |
| 1.000 | 0,33238 € | 332,38 € |
| 1.500 | 0,31916 € | 478,74 € |
| 2.500 | 0,30442 € | 761,05 € |
| 3.500 | 0,29575 € | 1.035,12 € |
| 5.000 | 0,28739 € | 1.436,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

