



UPW2F330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4726-1-ND - Cut Tape (CT) 493-4726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2F330MHD1TN |
Description | CAP ALUM 33UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 248 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03300 € | 10,33 € |
| 50 | 0,80360 € | 40,18 € |
| 100 | 0,73140 € | 73,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65416 € | 163,54 € |
| 500 | 0,60702 € | 303,51 € |
| 750 | 0,58324 € | 437,43 € |
| 1.250 | 0,55673 € | 695,91 € |
| 1.750 | 0,54113 € | 946,98 € |
| 2.500 | 0,52608 € | 1.315,20 € |
| 3.000 | 0,51892 € | 1.556,76 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

