



UPW2F010MPD | |
|---|---|
DigiKey Part Number | 493-2032-ND |
Manufacturer | |
Manufacturer Product Number | UPW2F010MPD |
Description | CAP ALUM 1UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

