Similar
Similar
Similar




UPW2E331MRD | |
|---|---|
DigiKey Part Number | 493-2029-ND |
Manufacturer | |
Manufacturer Product Number | UPW2E331MRD |
Description | CAP ALUM 330UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2E331MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E331MHD | Nichicon | 73 | 493-5463-ND | 4,90000 € | Similar |
| UPS2E331MRD | Nichicon | 124 | 493-11160-ND | 5,08000 € | Similar |
| UVZ2E331MRD | Nichicon | 120 | 493-1421-ND | 4,37000 € | Similar |




