



UPW2E2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-11745-1-ND - Cut Tape (CT) 493-11745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2E2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2E2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 46.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD1TD | Nichicon | 2.037 | 493-13879-1-ND | 0,75000 € | Direct |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

