UPW2E2R2MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.055
Unit Price: 0,51000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.373
Unit Price: 0,62000 €
Datasheet

Upgrade


Rubycon
In Stock: 101.035
Unit Price: 0,40000 €
Datasheet

Similar


Chemi-Con
In Stock: 246
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11648 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11648 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11648 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 13.921
Unit Price: 0,54000 €
Datasheet
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2E2R2MPD

DigiKey Part Number
493-2019-ND
Manufacturer
Manufacturer Product Number
UPW2E2R2MPD
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2E2R2MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
46.4 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes