



UPW2D3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-11744-1-ND - Cut Tape (CT) 493-11744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2D3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D3R3MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G3R3MPD1TD | Nichicon | 1.968 | 493-13881-1-ND | 0,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,15134 € | 75,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13318 € | 133,18 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

