UPW2D330MHD1TO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.308
Unit Price: 1,17000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.314
Unit Price: 1,91000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 404
Unit Price: 1,48000 €
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2D330MHD1TO

DigiKey Part Number
493-12070-1-ND - Cut Tape (CT)
493-12070-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2D330MHD1TO
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2D330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes