Direct
Upgrade




UPW2D220MPH | |
|---|---|
DigiKey Part Number | UPW2D220MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D220MPH |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D220MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D220MPD | Nichicon | 0 | 493-16713-ND | 0,74000 € | Direct |
| EKXG251ELL220MJ20S | Chemi-Con | 19 | 565-1442-ND | 1,07000 € | Upgrade |



