



UPW2C221MRD6 | |
|---|---|
DigiKey Part Number | 493-2000-ND |
Manufacturer | |
Manufacturer Product Number | UPW2C221MRD6 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C221MRD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84000 € | 18,40 € |
| 50 | 1,46540 € | 73,27 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

