



UPW2A681MHD | |
|---|---|
DigiKey Part Number | 493-1987-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A681MHD |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A681MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.058 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 64 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76300 € | 17,63 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,28450 € | 128,45 € |
| 500 | 1,08744 € | 543,72 € |
| 1.000 | 1,02543 € | 1.025,43 € |
| 2.500 | 0,95930 € | 2.398,25 € |
| 5.000 | 0,91904 € | 4.595,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

