Direct
Similar




UPW2A680MPH | |
|---|---|
DigiKey Part Number | UPW2A680MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A680MPH |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A680MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A680MPD | Nichicon | 571 | 493-1975-ND | 0,81000 € | Direct |
| EEU-FC2A680L | Panasonic Industry | 20 | P10774-ND | 1,09000 € | Similar |



