Direct
Similar
Similar




UPW2A470MPH6 | |
|---|---|
DigiKey Part Number | UPW2A470MPH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A470MPH6 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A470MPH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Obsolete | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A470MPD6 | Nichicon | 1.828 | 493-1974-ND | 0,54000 € | Direct |
| UPW2A470MPD | Nichicon | 10.159 | 493-1973-ND | 0,50000 € | Similar |
| EEU-FC2A470 | Panasonic Industry | 632 | P10773-ND | 1,00000 € | Similar |




