Direct
Similar
Similar




UPW2A470MPH | |
|---|---|
DigiKey Part Number | UPW2A470MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A470MPH |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A470MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Obsolete | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A470MPD | Nichicon | 3.257 | 493-1973-ND | 0,49000 € | Direct |
| UPW2A470MPD6 | Nichicon | 1.828 | 493-1974-ND | 0,54000 € | Similar |
| EEU-FC2A470 | Panasonic Industry | 705 | P10773-ND | 0,99000 € | Similar |




