



UPW2A331MHD1TN | |
|---|---|
DigiKey Part Number | 493-12265-1-ND - Cut Tape (CT) 493-12265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A331MHD1TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A331MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 702 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,76610 € | 76,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68520 € | 171,30 € |
| 500 | 0,63584 € | 317,92 € |
| 750 | 0,61095 € | 458,21 € |
| 1.250 | 0,58318 € | 728,98 € |
| 1.750 | 0,56685 € | 991,99 € |
| 2.500 | 0,55108 € | 1.377,70 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

