



UPW2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11693-1-ND - Cut Tape (CT) 493-11693-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,14784 € | 73,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13502 € | 135,02 € |
| 2.000 | 0,12434 € | 248,68 € |
| 3.000 | 0,11894 € | 356,82 € |
| 5.000 | 0,11293 € | 564,65 € |
| 7.000 | 0,10940 € | 765,80 € |
| 10.000 | 0,10598 € | 1.059,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

