



UPW2A151MHD1TO | |
|---|---|
DigiKey Part Number | 493-12086-1-ND - Cut Tape (CT) 493-12086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A151MHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A151MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 461.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54000 € | 27,00 € |
| 100 | 0,48760 € | 48,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39594 € | 197,97 € |
| 1.000 | 0,36760 € | 367,60 € |
| 1.500 | 0,35330 € | 529,95 € |
| 2.500 | 0,33736 € | 843,40 € |
| 3.500 | 0,32800 € | 1.148,00 € |
| 5.000 | 0,31895 € | 1.594,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

