



UPW2A150MPD1TD | |
|---|---|
DigiKey Part Number | 493-11640-1-ND - Cut Tape (CT) 493-11640-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A150MPD1TD |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A150MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 830 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A150MPD1TA | Nichicon | 1.889 | 493-UPW2A150MPD1TACT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,14334 € | 71,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13083 € | 130,83 € |
| 2.000 | 0,12042 € | 240,84 € |
| 3.000 | 0,11516 € | 345,48 € |
| 5.000 | 0,10930 € | 546,50 € |
| 7.000 | 0,10585 € | 740,95 € |
| 10.000 | 0,10252 € | 1.025,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

