Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1V471MPD1CV | |
|---|---|
DigiKey Part Number | UPW1V471MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V471MPD1CV |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD | Nichicon | 5.512 | 493-1868-ND | 0,71000 € | Parametric Equivalent |
| UPW1V471MPD1AA | Nichicon | 0 | UPW1V471MPD1AA-ND | 0,20109 € | Parametric Equivalent |
| B41888C7477M000 | TDK | 73.609 | 495-6028-ND | 0,89000 € | Parametric Equivalent |
| B41888C7477M002 | TDK | 0 | 495-B41888C7477M002-ND | 0,27242 € | Parametric Equivalent |
| ELXZ350ELL471MJ20S | Chemi-Con | 159 | 565-1985-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,18299 € | 292,78 € |
| Unit Price without VAT: | 0,18299 € |
|---|---|
| Unit Price with VAT: | 0,21776 € |







