Direct
Similar
Similar
Similar




UPW1V331MPH | |
|---|---|
DigiKey Part Number | UPW1V331MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPH |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD | Nichicon | 31 | 493-1865-ND | 0,72000 € | Direct |
| UPW1V331MPD6 | Nichicon | 2.628 | 493-1866-ND | 0,71000 € | Similar |
| EEU-FC1V331 | Panasonic Industry | 14.955 | P10299-ND | 0,81000 € | Similar |
| EEU-FC1V331L | Panasonic Industry | 4.614 | P10298-ND | 0,73000 € | Similar |




