



UPW1V331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11943-1-ND - Cut Tape (CT) 493-11943-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPD6TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 646.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD6TA | Nichicon | 958 | 493-UPW1V331MPD6TACT-ND | 0,83000 € | Parametric Equivalent |
| 860080574014 | Würth Elektronik | 362 | 732-9106-1-ND | 0,46000 € | Parametric Equivalent |
| 860160574023 | Würth Elektronik | 581 | 732-9561-1-ND | 0,52000 € | Parametric Equivalent |
| RXW331M1VBK-0820S | Surge | 93 | 4403-RXW331M1VBK-0820S-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32920 € | 16,46 € |
| 100 | 0,29480 € | 29,48 € |
| 500 | 0,23538 € | 117,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21665 € | 216,65 € |
| 2.000 | 0,20107 € | 402,14 € |
| 3.000 | 0,19321 € | 579,63 € |
| 5.000 | 0,18445 € | 922,25 € |
| 7.000 | 0,17930 € | 1.255,10 € |
| 10.000 | 0,17432 € | 1.743,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

