Direct
Similar
Similar
Similar




UPW1V221MPH | |
|---|---|
DigiKey Part Number | UPW1V221MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V221MPH |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V221MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 494 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V221MPD | Nichicon | 4.324 | 493-1863-ND | 0,44000 € | Direct |
| UPW1V221MPD6 | Nichicon | 1.867 | 493-1864-ND | 0,45000 € | Similar |
| EEU-FC1V221 | Panasonic Industry | 0 | P10297-ND | 0,65000 € | Similar |
| EEU-FC1V221L | Panasonic Industry | 10.731 | P10296-ND | 0,65000 € | Similar |





