



UPW1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11691-1-ND - Cut Tape (CT) 493-11691-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 494 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080575012 | Würth Elektronik | 2.660 | 732-9104-1-ND | 0,38000 € | Parametric Equivalent |
| 860160575020 | Würth Elektronik | 1.364 | 732-9558-1-ND | 0,44000 € | Parametric Equivalent |
| B41858C7227M000 | TDK | 39.807 | 495-6002-ND | 0,64000 € | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18480 € | 18,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14482 € | 72,41 € |
| 1.000 | 0,13220 € | 132,20 € |
| 1.500 | 0,12583 € | 188,75 € |
| 2.500 | 0,11872 € | 296,80 € |
| 3.500 | 0,11453 € | 400,86 € |
| 5.000 | 0,11049 € | 552,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

