Similar
Similar




UPW1V120MDD | |
|---|---|
DigiKey Part Number | 493-1851-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V120MDD |
Description | CAP ALUM 12UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V120MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Impedance 950 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC1V120B | Panasonic Industry | 1.481 | 10-EEA-FC1V120BCT-ND | 0,34000 € | Similar |
| EEA-FC1V120H | Panasonic Industry | 0 | EEA-FC1V120H-ND | 0,08267 € | Similar |


