



UPW1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11521-1-ND - Cut Tape (CT) 493-11521-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,10074 € | 50,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09136 € | 91,36 € |
| 2.000 | 0,08356 € | 167,12 € |
| 3.000 | 0,07961 € | 238,83 € |
| 5.000 | 0,07521 € | 376,05 € |
| 7.000 | 0,07263 € | 508,41 € |
| 10.000 | 0,07013 € | 701,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

