Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1J331MHD1AK | |
|---|---|
DigiKey Part Number | UPW1J331MHD1AK-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J331MHD1AK |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 838.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J331MHD | Nichicon | 255 | 493-1945-ND | 0,99000 € | Parametric Equivalent |
| UPW1J331MHD1AA | Nichicon | 0 | UPW1J331MHD1AA-ND | 0,25945 € | Parametric Equivalent |
| UPW1J331MHD1CM | Nichicon | 0 | UPW1J331MHD1CM-ND | 0,28526 € | Parametric Equivalent |
| UPW1J331MHD1TD | Nichicon | 131 | 493-UPW1J331MHD1TDCT-ND | 0,93000 € | Parametric Equivalent |
| ELXZ630EC3331MK20S | Chemi-Con | 7 | 565-ELXZ630EC3331MK20S-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.330 | 0,25945 € | 345,07 € |
| Unit Price without VAT: | 0,25945 € |
|---|---|
| Unit Price with VAT: | 0,30875 € |






