2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J222MHD

DigiKey Part Number
493-1960-ND
Manufacturer
Manufacturer Product Number
UPW1J222MHD
Description
CAP ALUM 2200UF 20% 63V RADIAL
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.72 A @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
101,82700 €18,27 €
501,45240 €72,62 €
2001,23590 €247,18 €
6001,11305 €667,83 €
1.0001,06714 €1.067,14 €
2.6000,99645 €2.590,77 €
5.0000,95753 €4.787,65 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €