Similar
Similar
Similar
Similar
Similar




UPW1J220MED | |
|---|---|
DigiKey Part Number | 493-1931-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J220MED |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J220MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 710 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | 0,38000 € | Similar |
| UPS1J220MED | Nichicon | 1.581 | 493-16340-ND | 0,30000 € | Similar |
| EEU-FC1J220 | Panasonic Industry | 2.566 | P10338-ND | 0,39000 € | Similar |
| EEU-FC1J220B | Panasonic Industry | 0 | EEU-FC1J220B-ND | 0,10230 € | Similar |
| SEK220M063ST | Cornell Dubilier Knowles | 10.129 | 338-1722-ND | 0,42000 € | Similar |






