UPW1J181MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 382
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 311
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14302 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,16543 €
Datasheet
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J181MPD1TD

DigiKey Part Number
493-11977-1-ND - Cut Tape (CT)
493-11977-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J181MPD1TD
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J181MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
578.5 mA @ 120 Hz
Ripple Current @ High Frequency
890 mA @ 100 kHz
Impedance
147 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26303 €263,03 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €