UPW1J180MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10397 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10397 €
Datasheet
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J180MDD

DigiKey Part Number
493-1930-ND
Manufacturer
Manufacturer Product Number
UPW1J180MDD
Description
CAP ALUM 18UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J180MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J180BPanasonic Industry0EEU-FC1J180B-ND0,10397 €Similar
EEU-FC1J180HPanasonic Industry0EEU-FC1J180H-ND0,10397 €Similar
Obsolete
This product is no longer manufactured. View Substitutes